This website requires JavaScript.
no-image

* Images are for reference only

M55342H09B1E80RT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H09B1E80RT0
JLCPCB Part #
C4050416
Package
2512
Description
-55℃~+150℃ 1.8kΩ 1W Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0390
200+ $3.4976
500+ $3.3754
1000+ $3.3143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons