
* Images are for reference only
M55342H08B2E05RT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H08B2E05RT5
- JLCPCB Part #
- C4188557
- Package
- 2010
- Description
- -65℃~+150℃ 2.05kΩ 800mW Thin Film Resistor ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8254
200+
$1.4812
500+
$1.4297
1000+
$1.4040