This website requires JavaScript.
no-image

* Images are for reference only

M55342H05B1K10RT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H05B1K10RT5
JLCPCB Part #
C4000310
Package
2208
Description
-55℃~+150℃ 1.1kΩ 225mW Thin Film Resistor ±5% ±50ppm/℃ 2208 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4215
200+ $0.9371
500+ $0.9049
1000+ $0.8888
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons