
* Images are for reference only
M39003/09-0069/TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/09-0069/TR
- JLCPCB Part #
- C4985783
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+125℃ 275mΩ 50V 6.8uF ±10% 插件,D7.3xL17.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7361
200+
$7.2509
500+
$6.9970
1000+
$6.8700