
* Images are for reference only
LTA050F10R00FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTA050F10R00FTE3
- JLCPCB Part #
- C24189282
- Package
- TO-220
- Description
- -55℃~+150℃ 10Ω 500V 50W Thick Film Resistor ±1% ±150ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.2296
10+
$9.0284
50+
$8.8947
100+
$8.7611
Related Products