Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. IWTX5050CZEB6R3KF1
IWTX5050CZEB6R3KF1 - 1
IWTX5050CZEB6R3KF1 - 2
IWTX5050CZEB6R3KF1 - 3
Extended1/3
* Images are for reference only
IWTX5050CZEB6R3KF1
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IWTX5050CZEB6R3KF1
JLCPCB Part #
C6968916
Package
-
Description
-40℃~+85℃ 45mΩ 6.3uH Single Coil, Single Layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVishay Intertech
Package-
Inductance6.3uH
FunctionTransmitter
Operating Temperature-40℃~+85℃
Tolerance±10%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)45mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. IWTX5050CZEB6R3KF1
IWTX5050CZEB6R3KF1

* Images are for reference only

IWTX5050CZEB6R3KF1

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IWTX5050CZEB6R3KF1
JLCPCB Part #
C6968916
Package
-
Description
-40℃~+85℃ 45mΩ 6.3uH Single Coil, Single Layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWTX5050CZEB6R3KF1

* Images are for reference only

IWTX5050CZEB6R3KF1
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IWTX5050CZEB6R3KF1
JLCPCB Part #
C6968916
Package
-
Description
-40℃~+85℃ 45mΩ 6.3uH Single Coil, Single Layer Transmitter ±10% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWTX5050CZEB6R3KF1 Specifications

IWTX5050CZEB6R3KF1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVishay Intertech
Package-
Inductance6.3uH
FunctionTransmitter
Operating Temperature-40℃~+85℃
Tolerance±10%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)45mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWTX5050CZEB6R3KF1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IWTX5050CZEB6R3KF1 Documents

IWTX5050CZEB6R3KF1 datasheets or manufacturer documentation.

Datasheet: IWTX5050CZEB6R3KF1 Datasheet (PDF)

IWTX5050CZEB6R3KF1 Schematic Symbol & PCB Footprint

The IWTX5050CZEB6R3KF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.