Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. IWAS3222CZEB190JF1
IWAS3222CZEB190JF1
Extended
* Images are for reference only
IWAS3222CZEB190JF1
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IWAS3222CZEB190JF1
JLCPCB Part #
C3606533
Package
-
Description
-40℃~+105℃ 19.6uH 357mΩ Receiver Single Coil, Single Layer ±5% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVishay Intertech
Package-
Inductance19.6uH
Operating Temperature-40℃~+105℃
FunctionReceiver
Tolerance±5%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)357mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Wireless Charging Coils
  6. IWAS3222CZEB190JF1
IWAS3222CZEB190JF1

* Images are for reference only

IWAS3222CZEB190JF1

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IWAS3222CZEB190JF1
JLCPCB Part #
C3606533
Package
-
Description
-40℃~+105℃ 19.6uH 357mΩ Receiver Single Coil, Single Layer ±5% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWAS3222CZEB190JF1

* Images are for reference only

IWAS3222CZEB190JF1
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IWAS3222CZEB190JF1
JLCPCB Part #
C3606533
Package
-
Description
-40℃~+105℃ 19.6uH 357mΩ Receiver Single Coil, Single Layer ±5% - Wireless Charging Coils ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IWAS3222CZEB190JF1 Specifications

IWAS3222CZEB190JF1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVishay Intertech
Package-
Inductance19.6uH
Operating Temperature-40℃~+105℃
FunctionReceiver
Tolerance±5%
Number of CoilsSingle Coil, Single Layer
DC Resistance(DCR)357mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IWAS3222CZEB190JF1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IWAS3222CZEB190JF1 Documents

IWAS3222CZEB190JF1 datasheets or manufacturer documentation.

Datasheet: IWAS3222CZEB190JF1 Datasheet (PDF)

IWAS3222CZEB190JF1 Schematic Symbol & PCB Footprint

The IWAS3222CZEB190JF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.