
* Images are for reference only
IHTH1500TZEB101M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1500TZEB101M5A
- JLCPCB Part #
- C3350204
- Package
- Plugin,D=38.1mm
- Description
- 100uH 12.2A 22.6mΩ 33.7A ±20% 插件,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8380
200+
$5.3549
500+
$5.1665
1000+
$5.0748