
* Images are for reference only
IHTH1125MZEB820M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1125MZEB820M5A
- JLCPCB Part #
- C1336950
- Package
- Plugin,D=30mm
- Description
- 82uH AEC-Q200 ±20% 插件,D=30mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9279
200+
$2.6823
500+
$2.5873
1000+
$2.5406