
* Images are for reference only
IHLW5050CEER1R0M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLW5050CEER1R0M01
- JLCPCB Part #
- C2052119
- Package
- SMD,12.7x12.7mm
- Description
- 1uH 24A 3.3mΩ 40A ±20% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7673
200+
$0.2976
500+
$0.2864
1000+
$0.2815
Related Products