
* Images are for reference only
IHLP4040DZET2R2M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZET2R2M01
- JLCPCB Part #
- C5772538
- Package
- SMD,10.8x10.2mm
- Description
- 12A 2.2uH 25.6A 9mΩ ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9806
200+
$0.7907
500+
$0.7649
1000+
$0.7520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products