
* Images are for reference only
IHLP1616BZERR22M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616BZERR22M11
- JLCPCB Part #
- C2052343
- Package
- SMD,4.5x4.1mm
- Description
- 220nH 6.5mΩ 9A 9A ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7384
10+
$1.4779
30+
$1.3155
100+
$1.1482
500+
$1.0726
1000+
$1.0405
Related Products