
* Images are for reference only
HVR3700004644FR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVR3700004644FR500
- JLCPCB Part #
- C5766919
- Package
- Plugin,D4xL10mm
- Description
- -55℃~+155℃ 4.64MΩ 500mW Metal Film Resistor ±1% ±200ppm/℃ Plugin,D4xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2758
200+
$0.1100
500+
$0.1065
1000+
$0.1045