
* Images are for reference only
HCE681MBCDF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HCE681MBCDF0KR
- JLCPCB Part #
- C1640848
- Package
- Plugin,P=10mm
- Description
- 10mm 3kV 680pF 8mm ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5137
200+
$0.1997
500+
$0.1917
1000+
$0.1884
Related Products