This website requires JavaScript.
no-image

* Images are for reference only

GL05T-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GL05T-G3-08
JLCPCB Part #
C3707724
Package
SOT-23-3
Description
-55℃~+150℃ 1 11V 2.5pF 20uA 300W 5A@8/20us 5V 6.9V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 99

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0912
2000+ $0.0353
5000+ $0.0340
10000+ $0.0335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons