
* Images are for reference only
FSOT5509ER5000KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FSOT5509ER5000KE
- JLCPCB Part #
- C1568860
- Package
- Plugin
- Description
- 500mΩ 55W ±10% ±400ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1668
200+
$3.5489
500+
$3.4233
1000+
$3.3621