
* Images are for reference only
FSOT1011E25R00KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FSOT1011E25R00KE
- JLCPCB Part #
- C6620221
- Package
- Plugin
- Description
- 10W 25Ω Wirewound Resistor ±10% ±260ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5474
200+
$6.6032
500+
$6.3831
1000+
$6.2738