This website requires JavaScript.
no-image

* Images are for reference only

FS-20SCBE180R0FENI

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FS-20SCBE180R0FENI
JLCPCB Part #
C3468700
Package
Plugin,D11.1xL60.3mm
Description
-55℃~+350℃ 180Ω 20W Wirewound Resistor ±1% ±260ppm/℃ 插件,D11.1xL60.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8863
200+ $8.4702
500+ $8.1724
1000+ $8.0259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons