
* Images are for reference only
F339X243330MFM2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X243330MFM2B0
- JLCPCB Part #
- C3295943
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 305V 330nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7810
200+
$0.3028
500+
$0.2915
1000+
$0.2867
Related Products