
* Images are for reference only
F339X243330KIM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X243330KIM2T0
- JLCPCB Part #
- C3297128
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 305V 330nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9327
200+
$0.3619
500+
$0.3490
1000+
$0.3426
Related Products