
* Images are for reference only
F339X143333KKI2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X143333KKI2B0
- JLCPCB Part #
- C3296086
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 330V 330nF X1 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8051
200+
$0.6989
500+
$0.6747
1000+
$0.6618