
* Images are for reference only
F17734682900
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17734682900
- JLCPCB Part #
- C3294944
- Package
- Plugin
- Description
- -40℃~+100℃ 253V 680nF X2 ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0299
300+
$1.5601
600+
$1.5054
900+
$1.4780
Related Products