
* Images are for reference only
ES2GHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES2GHE3_A/H
- JLCPCB Part #
- C3008893
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 10uA@50V 2A 300V 35ns 50A SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 729
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3211
30+
$0.2874
100+
$0.2537
750+
$0.2345
1500+
$0.2248
Related Products
Welcome back, may I help you?