
* Images are for reference only
ERL054K7000GKEB500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL054K7000GKEB500
- JLCPCB Part #
- C3382666
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+175℃ 125mW 4.7kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8003
200+
$0.3108
500+
$0.2995
1000+
$0.2931