
* Images are for reference only
ERC701K5800FKEK500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERC701K5800FKEK500
- JLCPCB Part #
- C6844732
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 1.58kΩ 750mW Metal Film Resistor ±1% ±100ppm/℃ Plugin,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3023
200+
$7.7023
500+
$7.4447
1000+
$7.3175