
* Images are for reference only
ERC50180R00DEEA500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERC50180R00DEEA500
- JLCPCB Part #
- C3454140
- Package
- Plugin,D1.8xL3.8mm
- Description
- -65℃~+175℃ 100mW 180Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4329
200+
$0.5555
500+
$0.5362
1000+
$0.5265