This website requires JavaScript.
no-image

* Images are for reference only

EQ50K00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
EQ50K00
JLCPCB Part #
C4244660
Package
SMD,3.2x2.2mm
Description
-65℃~+125℃ 125mW 50kΩ Metal Foil Resistor ±0.05% ±5ppm/℃ SMD,3.2x2.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5819
200+ $2.1607
500+ $2.0850
1000+ $2.0480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons