This website requires JavaScript.
no-image

* Images are for reference only

D55342K07B200ERT5V

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342K07B200ERT5V
JLCPCB Part #
C6182776
Package
1206
Description
-55℃~+150℃ 200kΩ 250mW Thin Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3894
200+ $1.7519
500+ $1.6940
1000+ $1.6650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons