This website requires JavaScript.
no-image

* Images are for reference only

D55342H07B120DRTS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342H07B120DRTS
JLCPCB Part #
C4287104
Package
1206
Description
-55℃~+150℃ 120Ω 250mW Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5499
200+ $4.4699
500+ $4.3137
1000+ $4.2365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons