
* Images are for reference only
D55342E07B909BSTS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B909BSTS
- JLCPCB Part #
- C6224108
- Package
- -
- Description
- -65℃~+150℃ 100V 250mW 909kΩ Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3386
200+
$12.5049
500+
$12.0879
1000+
$11.8802