This website requires JavaScript.
no-image

* Images are for reference only

D55342E07B2E66RT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D55342E07B2E66RT1
JLCPCB Part #
C4176541
Package
1206
Description
-55℃~+150℃ 2.66kΩ 250mW Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9141
200+ $0.7415
500+ $0.7158
1000+ $0.7029
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons