
* Images are for reference only
D2TO020C1R300FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D2TO020C1R300FTE3
- JLCPCB Part #
- C4061667
- Package
- TO-263(D2Pak)
- Description
- -55℃~+155℃ 1.3Ω 20W Thick Film Resistor ±1% ±150ppm/℃ TO-263(D2Pak) Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1988
200+
$4.7211
500+
$4.5553
1000+
$4.4731