
* Images are for reference only
CW0011R300JE70HS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW0011R300JE70HS
- JLCPCB Part #
- C1810019
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+350℃ 1.3Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6087
200+
$0.2367
500+
$0.2271
1000+
$0.2239