This website requires JavaScript.
no-image

* Images are for reference only

CRCW201011R5FKEFHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW201011R5FKEFHP
JLCPCB Part #
C4236119
Package
2010
Description
-55℃~+155℃ 11.5Ω 1W Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1604
200+ $0.0620
500+ $0.0599
1000+ $0.0588

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons