
* Images are for reference only
CPW106K800GB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW106K800GB14
- JLCPCB Part #
- C1497177
- Package
- Plugin
- Description
- -65℃~+275℃ 10W 6.8kΩ Wirewound Resistor ±2% ±30ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.6273
200+
$28.4935
500+
$27.4917
1000+
$26.9980