
* Images are for reference only
CPW0545R00JB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW0545R00JB14
- JLCPCB Part #
- C3445042
- Package
- Plugin
- Description
- -65℃~+275℃ 45Ω 5W Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0865
200+
$7.3875
500+
$7.1271
1000+
$6.9986