
* Images are for reference only
CPR051R800KE31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR051R800KE31
- JLCPCB Part #
- C1430361
- Package
- Plugin
- Description
- -65℃~+275℃ 1.8Ω 5W Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0966
200+
$0.4251
500+
$0.4106
1000+
$0.4026