This website requires JavaScript.
no-image

* Images are for reference only

CPCF03100K0FB32

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPCF03100K0FB32
JLCPCB Part #
C1368592
Package
Plugin
Description
-65℃~+225℃ 100kΩ 3W Metal Film Resistor ±1% ±50ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9309
200+ $5.3916
500+ $5.2018
1000+ $5.1085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons