CHP2010L1R00JNT
Extended
* Images are for reference only
CHP2010L1R00JNT
Attributes
Value
Manufacturer
MFR.Part #
CHP2010L1R00JNT
JLCPCB Part #
C4080309
Package
-
Description
1Ω ±200ppm/℃ ±5% - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance
Tolerance±5%
Temperature Coefficient±200ppm/℃