
* Images are for reference only
CA40503R000KR05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA40503R000KR05
- JLCPCB Part #
- C1820329
- Package
- Plugin,D3.6xL14mm
- Description
- -65℃~+275℃ 2W 3Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D3.6xL14mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5086
250+
$0.5845
500+
$0.5635
1000+
$0.5539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →