
* Images are for reference only
BZX84C47-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C47-E3-08
- JLCPCB Part #
- C3737668
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 170Ω 300mW 375Ω 44.65V~49.35V 47V 50nA@32.9V ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 741
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0126
500+
$0.0121
1000+
$0.0119
Related Products