This website requires JavaScript.
no-image

* Images are for reference only

BZX84B47-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX84B47-HE3-08
JLCPCB Part #
C6756314
Package
SOT-23-3
Description
-55℃~+150℃ 1 Independent 170Ω 300mW 375Ω 46.06V~47.94V 47V 50nA@32.9V ±2% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0799
2000+ $0.0319
5000+ $0.0308
10000+ $0.0303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons