
* Images are for reference only
BZX384B75-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384B75-HE3-08
- JLCPCB Part #
- C5566415
- Package
- SOD-323
- Description
- 1 Independent 170Ω 200mW 255Ω 50nA@52.5V 73.5V~76.5V 75V ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0310
500+
$0.0300
1000+
$0.0295