This website requires JavaScript.
no-image

* Images are for reference only

BZG03C12TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZG03C12TR3
JLCPCB Part #
C21085094
Package
DO-214AC
Description
-40℃~+150℃ 1 Independent 11.4V~12.7V 12V 3W 3uA@9.1V 4Ω DO-214AC Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2692
1000+ $0.1074
2500+ $0.1039
5000+ $0.1021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons