
* Images are for reference only
BU1006A-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BU1006A-E3/45
- JLCPCB Part #
- C17293124
- Package
- SIP-4
- Description
- -55℃~+150℃@(Tj) 1.1V@5A 3A 5uA 600V 90A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8341
200+
$0.3327
500+
$0.3231
800+
$0.3166