
* Images are for reference only
BFC280907012
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC280907012
- JLCPCB Part #
- C3273214
- Package
- Plugin
- Description
- -40℃~+125℃ 200V 5pF~60pF 9.6mm 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.3439
350+
$17.5483
700+
$16.9322
1050+
$16.6266