
* Images are for reference only
BFC238682564
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238682564
- JLCPCB Part #
- C6471207
- Package
- -
- Description
- -50℃~+85℃ 425V、1.25kV 560nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5044
210+
$9.3783
510+
$9.0659
990+
$8.9114