This website requires JavaScript.
no-image

* Images are for reference only

CRMA2512AF2M20FKEF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRMA2512AF2M20FKEF
JLCPCB Part #
C4117142
Package
2512
Description
-55℃~+155℃ 1W 2.2MΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6762
200+ $0.2625
500+ $0.2528
1000+ $0.2480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons