This website requires JavaScript.
no-image

* Images are for reference only

BFC237872204

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237872204
JLCPCB Part #
C3807525
Package
Plugin,P=27.5mm
Description
-55℃~+85℃ 200nF 300V、1kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0738
200+ $3.8995
500+ $3.7626
1000+ $3.6950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons