This website requires JavaScript.
no-image

* Images are for reference only

BFC237521393

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237521393
JLCPCB Part #
C3804854
Package
Plugin,P=10mm
Description
-55℃~+105℃ 39nF 400V、1kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6211
200+ $1.0143
500+ $0.9789
1000+ $0.9612

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons